
452111 | |
|---|---|
DigiKey Part Number | 1000-452111-ND |
Manufacturer | |
Manufacturer Product Number | 452111 |
Description | LOCTITE ECCOBOND FP4323, 30 CC S |
Customer Reference | |
Detailed Description | Epoxy Plastic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Epoxy | |
Features | Heat Cure | |
For Use With/Related Products | Plastic | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 76,07100 € | 1.521,42 € |
| Unit Price without VAT: | 76,07100 € |
|---|---|
| Unit Price with VAT: | 90,52449 € |

