
2893567 | |
|---|---|
DigiKey Part Number | 1000-2893567-ND |
Manufacturer | |
Manufacturer Product Number | 2893567 |
Description | LOCTITE DSP 190024/S 55ML EN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive | |
Features | Beige | |
For Use With/Related Products | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 36°F ~ 46°F (2°C ~ 8°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 96,78700 € | 967,87 € |
| Unit Price without VAT: | 96,78700 € |
|---|---|
| Unit Price with VAT: | 115,17653 € |

