
2892429 | |
|---|---|
DigiKey Part Number | 1000-2892429-ND |
Manufacturer | |
Manufacturer Product Number | 2892429 |
Description | LOCTITE 3629C 30ML EFD EN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Red | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 36°F ~ 46°F (2°C ~ 8°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 121,76800 € | 1.217,68 € |
| Unit Price without VAT: | 121,76800 € |
|---|---|
| Unit Price with VAT: | 144,90392 € |

