
2892428 | |
|---|---|
DigiKey Part Number | 1000-2892428-ND |
Manufacturer | |
Manufacturer Product Number | 2892428 |
Description | LOCTITE UV8800M 1L EN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Epoxy | |
Features | Gray | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 32°F ~ 41°F (0°C ~ 5°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.141,02800 € | 11.410,28 € |
| Unit Price without VAT: | 1.141,02800 € |
|---|---|
| Unit Price with VAT: | 1.357,82332 € |

