
2892421 | |
|---|---|
DigiKey Part Number | 1000-2892421-ND |
Manufacturer | |
Manufacturer Product Number | 2892421 |
Description | LOCTITE 348 10CC EFD EN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adhesive Multi-Purpose |
Category | Type Adhesive |
Manufacturer LOCTITE | Features Red |
Series | For Use With/Related Products Multi-Purpose |
Packaging Bulk | Storage/Refrigeration Temperature 36°F ~ 46°F (2°C ~ 8°C) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 63,76231 € | 828,91 € |
| Unit Price without VAT: | 63,76231 € |
|---|---|
| Unit Price with VAT: | 75,87715 € |

