
2892415 | |
|---|---|
DigiKey Part Number | 1000-2892415-ND |
Manufacturer | |
Manufacturer Product Number | 2892415 |
Description | LOCTITE 3536 30ML EFD EN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Epoxy Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Cure, Black | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 36°F ~ 46°F (2°C ~ 8°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 197,83400 € | 1.978,34 € |
| Unit Price without VAT: | 197,83400 € |
|---|---|
| Unit Price with VAT: | 235,42246 € |

