
2892027 | |
|---|---|
DigiKey Part Number | 1000-2892027-ND |
Manufacturer | |
Manufacturer Product Number | 2892027 |
Description | LOCTITE 3517 30CC EFD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Black | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 36°F ~ 46°F (2°C ~ 8°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 79,56832 € | 15.117,98 € |
| Unit Price without VAT: | 79,56832 € |
|---|---|
| Unit Price with VAT: | 94,68630 € |

