
2892024 | |
|---|---|
DigiKey Part Number | 1000-2892024-ND |
Manufacturer | |
Manufacturer Product Number | 2892024 |
Description | LOCTITE ECCOBOND EO1016 1GALEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Epoxy Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Cure, Black | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -40°F (-40°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1.138,88417 € | 13.666,61 € |
| Unit Price without VAT: | 1.138,88417 € |
|---|---|
| Unit Price with VAT: | 1.355,27216 € |

