
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive | |
Features | Beige | |
For Use With/Related Products | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 36°F ~ 46°F (2°C ~ 8°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1.896,12750 € | 15.169,02 € |
| Unit Price without VAT: | 1.896,12750 € |
|---|---|
| Unit Price with VAT: | 2.256,39173 € |

