
2891983 | |
|---|---|
DigiKey Part Number | 1000-2891983-ND |
Manufacturer | |
Manufacturer Product Number | 2891983 |
Description | LOCTITE 3619 30ML EFD EN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Epoxy Multi-Purpose |
Category | Type Epoxy |
Manufacturer LOCTITE | Features Heat Cure, Red |
Series | For Use With/Related Products Multi-Purpose |
Packaging Bulk | Storage/Refrigeration Temperature 36°F ~ 46°F (2°C ~ 8°C) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 88,75400 € | 887,54 € |
| Unit Price without VAT: | 88,75400 € |
|---|---|
| Unit Price with VAT: | 105,61726 € |

