
2891969 | |
|---|---|
DigiKey Part Number | 1000-2891969-ND |
Manufacturer | |
Manufacturer Product Number | 2891969 |
Description | LOCTITE 3513 30ML EFD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Epoxy Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Cure, Silver | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | -40°F ~ 0°F (-40°C ~ -18°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 118,50200 € | 1.185,02 € |
| Unit Price without VAT: | 118,50200 € |
|---|---|
| Unit Price with VAT: | 141,01738 € |

