Image for 2765900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2765900

DigiKey Part Number
1000-2765900-ND
Manufacturer
Manufacturer Product Number
2765900
Description
LOCTITE ECCOBOND UF 1175, 30 CC
Customer Reference
Detailed Description
Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LOCTITE
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Adhesive
Features
Beige
For Use With/Related Products
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
36°F ~ 46°F (2°C ~ 8°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.