
2563347 | |
|---|---|
DigiKey Part Number | 1000-2563347-ND |
Manufacturer | |
Manufacturer Product Number | 2563347 |
Description | LOCTITE ECCOBOND E1216M 30ML |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Black | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -5°F (-15°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 244,23000 € | 2.442,30 € |
| Unit Price without VAT: | 244,23000 € |
|---|---|
| Unit Price with VAT: | 290,63370 € |

