
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Black | |
For Use With/Related Products | Potting | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 46°F ~ 82°F (8°C ~ 28°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2.259,76250 € | 9.039,05 € |
| Unit Price without VAT: | 2.259,76250 € |
|---|---|
| Unit Price with VAT: | 2.689,11738 € |

