
2056395 | |
|---|---|
DigiKey Part Number | 1000-175-ND |
Manufacturer | |
Manufacturer Product Number | 2056395 |
Description | STYCAST 2850KT BL 5GAL PA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Thermal Epoxy, 2 Part (Order Catalyst Separately) 5 gal Container |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part (Order Catalyst Separately) | |
Size / Dimension | 5 gal Container | |
Usable Temperature Range | -67°F ~ 311°F (-55°C ~ 155°C) | |
Color | Blue | |
Thermal Conductivity | 2.78W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,03000 € | 933,03 € |
| Unit Price without VAT: | 933,03000 € |
|---|---|
| Unit Price with VAT: | 1.110,30570 € |

