
1808800 | |
|---|---|
DigiKey Part Number | 1000-1808800-ND |
Manufacturer | |
Manufacturer Product Number | 1808800 |
Description | LOCTITE AA H3500, MIXED, 50 ML D |
Customer Reference | |
Detailed Description | Acrylic Acrylics |
Category | Type Acrylic |
Manufacturer LOCTITE | Features Yellow |
Series | For Use With/Related Products Acrylics |
Packaging Bulk | Storage/Refrigeration Temperature 46°F ~ 82°F (8°C ~ 28°C) |
Part Status Discontinued at DigiKey |

