
Category | Features Heat Cure, Black |
Manufacturer LOCTITE | For Use With/Related Products Multi-Purpose |
Series | Shelf Life Start Date of Manufacture |
Packaging Pail | Shelf Life 9 Months |
Part Status Discontinued at DigiKey | Storage/Refrigeration Temperature -40°F (-40°C) |
Type Epoxy |

