
144828 | |
|---|---|
DigiKey Part Number | 1000-144828-ND |
Manufacturer | |
Manufacturer Product Number | 144828 |
Description | LOCTITE 3563, 10 ML SYRINGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Epoxy Multi Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Cure | |
For Use With/Related Products | Multi Series | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -40°F (-40°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 105,91125 € | 847,29 € |
| Unit Price without VAT: | 105,91125 € |
|---|---|
| Unit Price with VAT: | 126,03439 € |

