
1401769 | |
|---|---|
DigiKey Part Number | 1000-1401769-ND |
Manufacturer | |
Manufacturer Product Number | 1401769 |
Description | LOCTITE ECCOBOND F 131 |
Customer Reference | |
Detailed Description | Epoxy Ceramic, Glass, Metal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Epoxy | |
Features | Clear | |
For Use With/Related Products | Ceramic, Glass, Metal | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |

