
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Adhesive | |
Features | Clear | |
For Use With/Related Products | Metal, Plastic | |
Shelf Life Start | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 46,46611 € | 836,39 € |
| Unit Price without VAT: | 46,46611 € |
|---|---|
| Unit Price with VAT: | 55,29467 € |

