
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cyanoacrylate | |
Features | Black | |
For Use With/Related Products | Metal, Plastic, Rubber | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 36°F ~ 46°F (2°C ~ 8°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 59,22550 € | 1.184,51 € |
| Unit Price without VAT: | 59,22550 € |
|---|---|
| Unit Price with VAT: | 70,47835 € |

