
135266 | |
|---|---|
DigiKey Part Number | 1000-135266-ND |
Manufacturer | |
Manufacturer Product Number | 135266 |
Description | LOCTITE SF 770 PRIMER |
Customer Reference | |
Detailed Description | Adhesion Primer Surfaces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Adhesion Primer | |
Features | Translucent | |
For Use With/Related Products | Surfaces | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 46.4°F ~ 69.8°F (8°C ~ 21°C) | |
Digi-Key Storage | - |

