
1337149 | |
|---|---|
DigiKey Part Number | 1000-1337149-ND |
Manufacturer | |
Manufacturer Product Number | 1337149 |
Description | LOCTITE ABLESTIK ICP 4001 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Silicone Resin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone | |
Features | Heat Cure, Silver | |
For Use With/Related Products | Resin | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 4 Months | |
Storage/Refrigeration Temperature | -40°F (-40°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 573,08000 € | 1.146,16 € |
| Unit Price without VAT: | 573,08000 € |
|---|---|
| Unit Price with VAT: | 681,96520 € |

