
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Silicone | |
Features | Silver | |
For Use With/Related Products | Multi Series | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -40°F (-40°C) | |
Digi-Key Storage | - |

