
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Acrylic | |
Features | Clear | |
For Use With/Related Products | Ceramic, Glass, Metal | |
Shelf Life Start | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 68°F ~ 86°F (20°C ~ 30°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 151,02500 € | 906,15 € |
| Unit Price without VAT: | 151,02500 € |
|---|---|
| Unit Price with VAT: | 179,71975 € |

