
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Resin | |
Features | Heat Cure, Off-White | |
For Use With/Related Products | Underfill Electronic Components | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -40°F (-40°C) or Below | |
Digi-Key Storage | - |

