
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Acrylic | |
Features | Heat Cure | |
For Use With/Related Products | Multi Series | |
Shelf Life Start | - | |
Shelf Life | 3 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |

