
1199799 | |
|---|---|
DigiKey Part Number | 1000-1199799-ND |
Manufacturer | |
Manufacturer Product Number | 1199799 |
Description | LOCTITE ABLESTIK 84-1LMI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Epoxy Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Cure, Blue | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months, 6 Months, 3 Months | |
Storage/Refrigeration Temperature | -40°F (-40°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 93,05778 € | 837,52 € |
| Unit Price without VAT: | 93,05778 € |
|---|---|
| Unit Price with VAT: | 110,73876 € |

