
1199361 | |
|---|---|
DigiKey Part Number | 1000-1199361-ND |
Manufacturer | |
Manufacturer Product Number | 1199361 |
Description | LOCTITE ABLESTIK 84-3, 3 ML SYRI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Epoxy Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Cure, Blue | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -40°F (-40°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 39,39238 € | 827,24 € |
| Unit Price without VAT: | 39,39238 € |
|---|---|
| Unit Price with VAT: | 46,87693 € |

