Image for 1199032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1199032

DigiKey Part Number
1000-1199032-ND
Manufacturer
Manufacturer Product Number
1199032
Description
LOCTITE ABLESTIK 8700K
Customer Reference
Detailed Description
Epoxy Multi Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
White
Manufacturer
LOCTITE
For Use With/Related Products
Multi Series
Series
Shelf Life Start
Date of Manufacture
Packaging
Bulk
Shelf Life
12 Months
Part Status
Discontinued at DigiKey
Storage/Refrigeration Temperature
-40°F (-40°C)
Type
Epoxy
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.