
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Epoxy | |
Features | Heat Cure, Gray | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 5 Months | |
Storage/Refrigeration Temperature | 39°F (4°C) | |
Digi-Key Storage | - |

