
1188132 | |
|---|---|
DigiKey Part Number | 1000-1188132-ND |
Manufacturer | |
Manufacturer Product Number | 1188132 |
Description | LOCTITE STYCAST 2850GT BK, CAN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Epoxy Adhesive, 2 Part Sealing Electronic Components |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Epoxy Adhesive, 2 Part | |
Features | Black | |
For Use With/Related Products | Sealing Electronic Components | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 209,69000 € | 838,76 € |
| Unit Price without VAT: | 209,69000 € |
|---|---|
| Unit Price with VAT: | 249,53110 € |

