
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Thermal Conductivity | 1.23W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 64°F ~ 77°F (18°C ~ 25°C) | |
Shelf Life Start | Date of Manufacture | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 305,65750 € | 1.222,63 € |
| Unit Price without VAT: | 305,65750 € |
|---|---|
| Unit Price with VAT: | 363,73243 € |


