
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Can | |
Part Status | Discontinued at DigiKey | |
Type | Epoxy | |
Features | Gold | |
For Use With/Related Products | Ceramic, Metal, Plastic | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 64°F ~ 77°F (18°C ~ 25°C) | |
Digi-Key Storage | - |

