
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Heat Cure, High Temperature, Black, White | |
For Use With/Related Products | Ceramic, Glass, Metal, Plastic | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 119,03750 € | 1.428,45 € |
| Unit Price without VAT: | 119,03750 € |
|---|---|
| Unit Price with VAT: | 141,65463 € |

