
1105566 | |
|---|---|
DigiKey Part Number | 1000-1105566-ND |
Manufacturer | |
Manufacturer Product Number | 1105566 |
Description | LOCTITE TCP 4000D, 1 KG |
Customer Reference | |
Detailed Description | Thermal Phase Change Thermal Compound |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Phase Change Thermal Compound | |
Usable Temperature Range | - | |
Color | Gray | |
Features | - | |
Shelf Life | 6 Months | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - |

