
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Acrylate | |
Features | White | |
For Use With/Related Products | Sealing Electronic Components | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 46°F ~ 82°F (8°C ~ 28°C) | |
Digi-Key Storage | - |

