
UPC-MB | |
|---|---|
DigiKey Part Number | 4276-UPC-MB-ND |
Manufacturer | |
Manufacturer Product Number | UPC-MB |
Description | SENSOR POWER CELL ANLG CUR OUT |
Customer Reference | |
Detailed Description | Power Cell Sensor Analog Current, Analog Voltage, Modbus Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Load Controls | Sensor Type Power Cell |
Series | Output Type Analog Current, Analog Voltage, Modbus |
Packaging Retail Package | Operating Temperature -20°C ~ 60°C |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,14000 € | 973,14 € |
| 5 | 924,47800 € | 4.622,39 € |
| 10 | 875,82200 € | 8.758,22 € |
| Unit Price without VAT: | 973,14000 € |
|---|---|
| Unit Price with VAT: | 1.158,03660 € |

