
UPC-MB-230V | |
|---|---|
DigiKey Part Number | 4276-UPC-MB-230V-ND |
Manufacturer | |
Manufacturer Product Number | UPC-MB-230V |
Description | SENSOR POWER CELL ANLG CUR OUT |
Customer Reference | |
Detailed Description | Power Cell Sensor Analog Current, Analog Voltage, Modbus Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Load Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Power Cell | |
Output Type | Analog Current, Analog Voltage, Modbus | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 985,39000 € | 985,39 € |
| 5 | 936,11800 € | 4.680,59 € |
| 10 | 886,84800 € | 8.868,48 € |
| Unit Price without VAT: | 985,39000 € |
|---|---|
| Unit Price with VAT: | 1.172,61410 € |

