
UPC-LB-230V | |
|---|---|
DigiKey Part Number | 4276-UPC-LB-230V-ND |
Manufacturer | |
Manufacturer Product Number | UPC-LB-230V |
Description | SENSOR POWER CELL ANLG CUR OUT |
Customer Reference | |
Detailed Description | Power Cell Sensor Analog Current, Analog Voltage Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Load Controls | Sensor Type Power Cell |
Series | Output Type Analog Current, Analog Voltage |
Packaging Retail Package | Operating Temperature -20°C ~ 60°C |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 980,92000 € | 980,92 € |
| 5 | 931,87600 € | 4.659,38 € |
| 10 | 882,82900 € | 8.828,29 € |
| Unit Price without VAT: | 980,92000 € |
|---|---|
| Unit Price with VAT: | 1.167,29480 € |

