
UPC-FR-230V | |
|---|---|
DigiKey Part Number | 4276-UPC-FR-230V-ND |
Manufacturer | |
Manufacturer Product Number | UPC-FR-230V |
Description | SENSOR POWER CELL ANLG CUR OUT |
Customer Reference | |
Detailed Description | Power Cell Sensor Analog Current, Analog Voltage Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Load Controls | Sensor Type Power Cell |
Series | Output Type Analog Current, Analog Voltage |
Packaging Retail Package | Operating Temperature -20°C ~ 60°C |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,79000 € | 963,79 € |
| 5 | 915,59800 € | 4.577,99 € |
| 10 | 867,40900 € | 8.674,09 € |
| Unit Price without VAT: | 963,79000 € |
|---|---|
| Unit Price with VAT: | 1.146,91010 € |

