
UPC-FR-230V-ROHS | |
|---|---|
DigiKey Part Number | 4276-UPC-FR-230V-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | UPC-FR-230V-ROHS |
Description | SENSOR POWER CELL ANLG CUR OUT |
Customer Reference | |
Detailed Description | Power Cell Sensor Analog Current, Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Load Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Power Cell | |
Output Type | Analog Current, Analog Voltage | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,18000 € | 968,18 € |
| 5 | 919,76600 € | 4.598,83 € |
| 10 | 871,35800 € | 8.713,58 € |
| Unit Price without VAT: | 968,18000 € |
|---|---|
| Unit Price with VAT: | 1.152,13420 € |

