
TP-2 | |
|---|---|
DigiKey Part Number | 4276-TP-2-ND |
Manufacturer | |
Manufacturer Product Number | TP-2 |
Description | SENSOR MOTOR POWER ANLG CUR OUT |
Customer Reference | |
Detailed Description | Motor Power Sensor Sensor Analog Current Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Load Controls | Sensor Type Motor Power Sensor |
Series | Output Type Analog Current |
Packaging Retail Package | Operating Temperature 0°C ~ 50°C |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,02000 € | 514,02 € |
| 5 | 488,32000 € | 2.441,60 € |
| 10 | 462,61800 € | 4.626,18 € |
| Unit Price without VAT: | 514,02000 € |
|---|---|
| Unit Price with VAT: | 611,68380 € |

