
M-17LID PLAIN | |
|---|---|
DigiKey Part Number | L209-ND |
Manufacturer | |
Manufacturer Product Number | M-17LID PLAIN |
Description | LID FOR M17 BOX |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 2.000" L x 1.750" W x 0.024" H (50.80mm x 44.45mm x 0.61mm) Unpainted |
Category | For Use With/Related Products M17 |
Manufacturer LMB Heeger Inc. | Size / Dimension 2.000" L x 1.750" W x 0.024" H (50.80mm x 44.45mm x 0.61mm) |
Packaging Bulk | Color Unpainted |
Part Status Discontinued at DigiKey | Material Metal, Steel |
Type Cover, Lid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,08700 € | 10,87 € |
| 50 | 1,05120 € | 52,56 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

