
564N-GRAY | |
|---|---|
DigiKey Part Number | L147-ND |
Manufacturer | |
Manufacturer Product Number | 564N-GRAY |
Description | CABINET ALUM GRAY 6"L X 5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Gray U Shaped Pieces 6.000" L x 5.000" W (152.40mm x 127.00mm) X 4.000" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 6.000" L x 5.000" W (152.40mm x 127.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 30.0in² (194cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,87000 € | 32,87 € |
| Unit Price without VAT: | 32,87000 € |
|---|---|
| Unit Price with VAT: | 39,11530 € |


