


RCMP20VT-01 | |
|---|---|
DigiKey Part Number | 5327-RCMP20VT-01-ND |
Manufacturer | |
Manufacturer Product Number | RCMP20VT-01 |
Description | RCM RESIDUAL CURRENT MONITORS |
Customer Reference | |
Detailed Description | Current Sensor 6mA 1 Channel Current Sensor Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output Current |
Mfr | Frequency 50Hz ~ 60Hz |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Response Time 10s |
Part Status Active | Current - Supply (Max) 2.5mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 105°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCMP20HT-01 | Littelfuse/Western Automation | 233 | 5327-RCMP20HT-01-ND | 40,41000 € | Parametric Equivalent |
| RCMP20HT-03 | Littelfuse/Western Automation | 167 | 5327-RCMP20HT-03-ND | 40,01000 € | Parametric Equivalent |
| RCMP20VT-03 | Littelfuse/Western Automation | 250 | 5327-RCMP20VT-03-ND | 40,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,01000 € | 40,01 € |
| 10 | 33,04800 € | 330,48 € |
| 25 | 30,72320 € | 768,08 € |
| 50 | 29,15540 € | 1.457,77 € |
| 100 | 27,75190 € | 2.775,19 € |
| Unit Price without VAT: | 40,01000 € |
|---|---|
| Unit Price with VAT: | 47,61190 € |


