


ZEPTOSMDC0015F | |
|---|---|
DigiKey Part Number | 18-ZEPTOSMDC0015FCT-ND - Cut Tape (CT) 18-ZEPTOSMDC0015FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZEPTOSMDC0015F |
Description | PTC RESET FUSE 15MA 13VDC 0201 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13V 15 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 13V | |
Current - Hold (Ih) (Max) | 15 mA | |
Current - Trip (It) | 80 mA | |
Current - Max | 200 mA | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 10 Ohms | |
Resistance - Post Trip (R1) (Max) | 150 Ohms | |
Operating Temperature | -20°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.024" L x 0.018" W (0.60mm x 0.45mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.016" (0.40mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,38800 € | 1,94 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,29740 € | 14,87 € |
| 100 | 0,27440 € | 27,44 € |
| 250 | 0,24664 € | 61,66 € |
| 500 | 0,22750 € | 113,75 € |
| 1.000 | 0,20978 € | 209,78 € |
| 5.000 | 0,17348 € | 867,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


