200 A 32 V Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAS200.XP

DigiKey Part Number
ZCAS200.XP-ND
Manufacturer
Manufacturer Product Number
ZCAS200.XP
Description
FUSE BRD MT 200A 32VDC 1-PC CA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 A 32 V Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
2kA
Packaging
Retail Package
Melting I²t
235000.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Bolt Mount
Size / Dimension
1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm)
Fuse Type
DC Cold Resistance
0.231 mOhms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Factory Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
117,24000 €17,24 €
514,30800 €71,54 €
1013,20100 €132,01 €
5010,93960 €546,98 €
10010,08260 €1.008,26 €
2509,04468 €2.261,17 €
5009,02404 €4.512,02 €
Manufacturers Standard Package
Unit Price without VAT:17,24000 €
Unit Price with VAT:20,51560 €