175 A 32 V Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAS175.XP

DigiKey Part Number
ZCAS175.XP-ND
Manufacturer
Manufacturer Product Number
ZCAS175.XP
Description
FUSE BRD MNT 175A 32VDC 1 PC CAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
175 A 32 V Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
2kA
Packaging
Retail Package
Melting I²t
140000.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Bolt Mount
Size / Dimension
1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm)
Fuse Type
DC Cold Resistance
0.26 mOhms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
117,38000 €17,38 €
514,42400 €72,12 €
1013,30700 €133,07 €
5011,02700 €551,35 €
10010,16330 €1.016,33 €
2509,11704 €2.279,26 €
5009,09624 €4.548,12 €
Manufacturers Standard Package
Unit Price without VAT:17,38000 €
Unit Price with VAT:20,68220 €