Image for ZCAS125.XP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAS125.XP

DigiKey Part Number
ZCAS125.XP-ND
Manufacturer
Manufacturer Product Number
ZCAS125.XP
Description
FUSE BRD MT 125A 32VDC 1-PC CA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 A 32 V Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
2kA
Packaging
Retail Package
Melting I²t
45000.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Bolt Mount
Size / Dimension
1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm)
Fuse Type
DC Cold Resistance
0.39 mOhms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.255
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
514,30800 €71,54 €
Manufacturers Standard Package
Unit Price without VAT:14,30800 €
Unit Price with VAT:17,02652 €